+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

054595-E

Connector: wire-board; black; pin header; male; PIN: 26; SMT; angled


Manufacturer: TE Connectivity

Manufacturer part number:
054595-E
TME Symbol:
054595-E

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Colour
black
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
26
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
angled
Connector variant
shrouded
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.3A
Manufacturer series
SMC
Contact material
copper alloy
Flammability rating
UL94V-0
Enclosure material
LCP
Maximum current
1.3A
Body material
LCP
Locking system
push-pull
Trade name
ERNI
Height
8.2mm
Gross weight1.414 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
054595-E
0 in TME stock
Net price for quantities from 1 pcs - 3.80 EURGross price for quantities from 1 pcs - 4.56 EUR
Net price for quantities from 10 pcs - 3.48 EURGross price for quantities from 10 pcs - 4.17 EUR
Net price for quantities from 25 pcs - 3.25 EURGross price for quantities from 25 pcs - 3.89 EUR
Net price for quantities from 50 pcs - 3.03 EURGross price for quantities from 50 pcs - 3.64 EUR
Net price for quantities from 100 pcs - 2.80 EURGross price for quantities from 100 pcs - 3.35 EUR
Net price for quantities from 250 pcs - 2.56 EURGross price for quantities from 250 pcs - 3.07 EUR
Net price for quantities from 560 pcs - 2.47 EURGross price for quantities from 560 pcs - 2.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.