+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

06000.1-00

Heating element: heater; CS 060; 50W; 12÷30V; IP20


Manufacturer: STEGO

Manufacturer part number:
06000.1-00
TME Symbol:
06000.1-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CS 060
Heating capacity
50W
Operating voltage
12...30V
IP rating
IP20
Inrush current max
2.5A
Leads
clamps 4x2,5mm2
Operating temperature
-45...70°C
Gross weight324.6 g
Certificates
EAN code4251823467303
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06000.1-00
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 63.72 USDGross price for quantities from 1 pcs - 76.46 USD
Net price for quantities from 5 pcs - 56.64 USDGross price for quantities from 5 pcs - 67.97 USD