+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

06022.0-00

Heating element: heater; CSF 060; 150W; 120÷240V; IP20


Manufacturer: STEGO

Manufacturer part number:
06022.0-00
TME Symbol:
06022.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CSF 060
Heating capacity
150W
Operating voltage
120...240V
IP rating
IP20
Inrush current max
8A
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight501.25 g
EAN code4251823467624
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06022.0-00
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 93.89 EURGross price for quantities from 1 pcs - 112.67 EUR