+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

06030.1-00

Heating element: heater; CSK 060; 20W; 12÷30V; IP20


Manufacturer: STEGO

Manufacturer part number:
06030.1-00
TME Symbol:
06030.1-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CSK 060
Heating capacity
20W
Operating voltage
12...30V
IP rating
IP20
Leads
clamps 2x2.5mm2
Operating temperature
-45...70°C
Gross weight189.71 g
Certificates
EAN code4251823467815
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06030.1-00
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.50 EURGross price for quantities from 1 pcs - 43.80 EUR
Net price for quantities from 5 pcs - 32.45 EURGross price for quantities from 5 pcs - 38.93 EUR