+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

06050.0-00

Heating element: heater; CSK 060; 30W; Uoper: 110÷265V; IP20


Manufacturer: STEGO

Manufacturer part number:
06050.0-00
TME Symbol:
06050.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Manufacturer series
CSK 060
Heating capacity
30W
Operating voltage
110...265V
IP rating
IP20
Inrush current max
2.5A
Leads
clamps 2x2.5mm2
Rated voltage
0.12kV/0.24kV
Operating temperature
-45...70°C
Gross weight193.2 g
Certificates
EAN code4251823467648
See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06050.0-00
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.61 EURGross price for quantities from 1 pcs - 37.94 EUR
Net price for quantities from 5 pcs - 28.09 EURGross price for quantities from 5 pcs - 33.71 EUR