+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

061B810366

Sensor: thermostat with capillary; SPDT; PG11; Temp: -40÷70°C


Manufacturer: DANFOSS

Manufacturer part number:
061B810366
TME Symbol:
061B810366

Specification

Manufacturer
DANFOSS
Type of sensor
thermostat with capillary
Output configuration
SPDT
Connection
PG11
Operating temperature
-40...70°C
IP rating
IP65
Mounting
M18x1.5
Manufacturer series
MBC 8100
Temperature range
50...100°C, 122...212°F
Capillary tube lenght
2m
Gross weight732 g
Certificates
EAN code5702423218738
See other products in this category: Thermostats DANFOSS,
See other products from this series.:
*
061B810366
0 in TME stock
Net price for quantities from 1 pcs - 341.31 EURGross price for quantities from 1 pcs - 409.57 EUR
Net price for quantities from 5 pcs - 316.93 EURGross price for quantities from 5 pcs - 380.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.