+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

063210-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
063210-E
TME Symbol:
063210-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
50
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.1A
Manufacturer series
SMC
Trade name
ERNI
Height
3.25mm
Gross weight1.44 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
063210-E
112 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 6.25 USD
Net price for quantities from 10 pcs - 4.63 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 4.32 USDGross price for quantities from 25 pcs - 5.19 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.89 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 4.63 USD
Net price for quantities from 280 pcs - 3.60 USDGross price for quantities from 280 pcs - 4.32 USD
Net price for quantities from 560 pcs - 3.47 USDGross price for quantities from 560 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 280 pcs