+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

06523.0-00

Heating element: heater; semiconductor; LTF 065; 100W; 120÷240V


Manufacturer: STEGO

Manufacturer part number:
06523.0-00
TME Symbol:
06523.0-00

Specification

Manufacturer
STEGO
Type of heating element
heater
Version
semiconductor
Manufacturer series
LTF 065
Heating capacity
100W
Operating voltage
120...240V
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
6A
Leads
quick connector x2
Body dimensions
57x140x184mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Gross weight718.8 g
Certificates
EAN code4251823477098

WATCH VIDEO

See other products in this category: Heating Elements STEGO,
See other products from this series.:
*
06523.0-00
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 73.99 EURGross price for quantities from 1 pcs - 88.79 EUR
Net price for quantities from 3 pcs - 66.20 EURGross price for quantities from 3 pcs - 79.44 EUR
Net price for quantities from 5 pcs - 60.37 EURGross price for quantities from 5 pcs - 72.44 EUR