+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07.20.028.0

Cable chain; 07; Bend.rad: 28mm; L: 1000mm; Int.height: 10mm


Manufacturer: IGUS

Manufacturer part number:
07.20.028.0
TME Symbol:
07.20.028.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
07
Bending radius
28mm
Length
1m
Version
frames openable from outer radius
External height
15mm
External width
27mm
Internal height
10mm
Internal width
20mm
Gross weight192.9 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
07.20.028.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.78 GBPGross price for quantities from 1 pcs - 59.74 GBP
Net price for quantities from 3 pcs - 45.36 GBPGross price for quantities from 3 pcs - 54.43 GBP
Net price for quantities from 5 pcs - 40.10 GBPGross price for quantities from 5 pcs - 48.12 GBP