+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

072.01.06

Sensor for fluid level controllers; 6m


Manufacturer: FINDER

Manufacturer part number:
072.01.06
TME Symbol:
072.01.06

Specification

Manufacturer
FINDER
Type of control accessories
sensor for fluid level controllers
Cable length
6m
Gross weight194.86 g
Certificates
EAN code8012823290706
See other products in this category: Monitoring Relays FINDER,
*
072.01.06
22 in TME stock
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 29.59 USD
Net price for quantities from 5 pcs - 23.29 USDGross price for quantities from 5 pcs - 27.95 USD
Net price for quantities from 100 pcs - 21.75 USDGross price for quantities from 100 pcs - 26.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs