+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07600.2-00

Transformer: current; Iin: 0÷100A; Cur.output: 4÷20mA


Manufacturer: STEGO

Manufacturer part number:
07600.2-00
TME Symbol:
07600.2-00

Specification

Manufacturer
STEGO
Type of Transformer
current
Input current
0...100A
Current output
4...20mA
Additional functions
IO-Link
Gross weight106.53 g
Certificates
See other products in this category: Current Transformers STEGO,
*
07600.2-00
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 156.00 EURGross price for quantities from 1 pcs - 187.21 EUR
Net price for quantities from 5 pcs - 144.00 EURGross price for quantities from 5 pcs - 172.80 EUR