+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07F.45

Filter mat; IP54


Manufacturer: FINDER

Manufacturer part number:
07F.45
TME Symbol:
07F.45

Specification

Manufacturer
FINDER
Type of fan accessory
filter mat
IP rating
IP54
Body dimensions
224x224mm
Gross weight9.657 g
Certificates
See other products in this category: Filters and Inserts FINDER,
*
07F.45
0 in TME stock
Net price for quantities from 1 pcs - 10.71 EURGross price for quantities from 1 pcs - 12.86 EUR
Net price for quantities from 15 pcs - 7.53 EURGross price for quantities from 15 pcs - 9.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs