+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08051C331KAT2A

Capacitor: ceramic; MLCC; 330pF; 100V; X7R; ±10%; SMD; 0805; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
08051C331KAT2A

Alternative designations: KGM21NR72A331KT

TME Symbol:
08051C331KAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.33nF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM21NR72A331KT
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
08051C331KAT2A
4213 in TME stock
Net price for quantities from 1 pcs - 0.12 EURGross price for quantities from 1 pcs - 0.14 EUR
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 8000 pcs - 0.02 EURGross price for quantities from 8000 pcs - 0.02 EUR
Net price for quantities from 12000 pcs - 0.02 EURGross price for quantities from 12000 pcs - 0.02 EUR
Net price for quantities from 20000 pcs - 0.02 EURGross price for quantities from 20000 pcs - 0.02 EUR
Net price for quantities from 24000 pcs - 0.02 EURGross price for quantities from 24000 pcs - 0.02 EUR
Net price for quantities from 40000 pcs - 0.02 EURGross price for quantities from 40000 pcs - 0.02 EUR
Net price for quantities from 100000 pcs - 0.02 EURGross price for quantities from 100000 pcs - 0.02 EUR
Net price for quantities from 200000 pcs - 0.02 EURGross price for quantities from 200000 pcs - 0.02 EUR
Net price for quantities from 400000 pcs - 0.01 EURGross price for quantities from 400000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs