+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

082-101

Adapter; N female,both sides; PTFE; 50Ω; brass; nickel; 11GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
082-101
TME Symbol:
082-101

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
11GHz
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • N female
Gross weight56.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-101
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 17.44 GBPGross price for quantities from 10 pcs - 20.93 GBP
Net price for quantities from 50 pcs - 16.42 GBPGross price for quantities from 50 pcs - 19.70 GBP