+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6348

Adapter; N female,both sides; Insulation: PTFE; 50Ω; 11GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6348
TME Symbol:
082-6348

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
stainless steel
Max. frequency
11GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
Operating temperature
-40...85°C
Cable/adapter structure
  • both sides
  • N female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-6348
0 in TME stock
Net price for quantities from 25 pcs - 52.16 EURGross price for quantities from 25 pcs - 62.60 EUR
No. of pieces (Multiplicity: 25)