+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

082-6532

Adapter; BNC female,N female; Insulation: PTFE; 50Ω; brass; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
082-6532
TME Symbol:
082-6532

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Mechanical mounting
for panel mounting
IP rating
IP67
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • N female
Gross weight38.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
082-6532
0 in TME stock
Net price for quantities from 100 pcs - 38.09 USDGross price for quantities from 100 pcs - 45.71 USD
No. of pieces (Multiplicity: 100)