+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

083-1F

Adapter; UHF female,both sides; brass; Plating: nickel; 300MHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
083-1F
TME Symbol:
083-1F

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Body material
brass
Plating material
nickel
Max. frequency
300MHz
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • UHF female
Gross weight50.38 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
083-1F
0 in TME stock
Net price for quantities from 25 pcs - 31.62 USDGross price for quantities from 25 pcs - 37.95 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.