+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09.30.038.0

Cable chain; 09; Bend.rad: 38mm; L: 1000mm; Int.height: 15mm


Manufacturer: IGUS

Manufacturer part number:
09.30.038.0
TME Symbol:
09.30.038.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
09
Bending radius
38mm
Length
1m
Version
frames openable from outer radius
External height
19.3mm
External width
18.2mm
Internal height
15mm
Internal width
10mm
Gross weight280 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
09.30.038.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.79 USDGross price for quantities from 1 pcs - 70.54 USD
Net price for quantities from 5 pcs - 55.46 USDGross price for quantities from 5 pcs - 66.55 USD
Net price for quantities from 10 pcs - 51.76 USDGross price for quantities from 10 pcs - 62.11 USD