+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09151000310

Enclosure for connectors: M23; external thread; straight; 7÷12mm


Manufacturer: HARTING

Manufacturer part number:
09151000310
TME Symbol:
09151000310

Specification

Manufacturer
HARTING
Type of enclosure for connectors
M23
Mechanical mounting
back side of panel, for cable, for panel mounting, screwed
Locking system
external thread
Spatial orientation
straight
Cable external diameter
7...12mm
Application - series/manufacturer
M23 Signal
Fastening thread
M25
Gross weight76.4 g
Certificates
EAN code5713140184190
See other products in this category: M23 connectors HARTING,
*
09151000310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 93.21 EURGross price for quantities from 1 pcs - 111.85 EUR
Net price for quantities from 5 pcs - 60.75 EURGross price for quantities from 5 pcs - 72.90 EUR
Net price for quantities from 25 pcs - 55.93 EURGross price for quantities from 25 pcs - 67.11 EUR
Net price for quantities from 50 pcs - 53.36 EURGross price for quantities from 50 pcs - 64.02 EUR
Net price for quantities from 100 pcs - 51.75 EURGross price for quantities from 100 pcs - 62.10 EUR
Packaging method by the manufacturer:Bag = 5 pcs