+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185065913

Connector: IDC; socket; male; PIN: 6; SEK; angled; 1A; THT; 2.54mm; 2x3


Manufacturer: HARTING

Manufacturer part number:
09185065913
TME Symbol:
09185065913

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
6
Manufacturer series
SEK
Spatial orientation
angled
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x3
Connector variant
with short latch
Engineering PN
SEK-18 SV MA STD ANG29 RKZ 06P PLS4
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight5.79 g
Certificates
EAN code5713140025981
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185065913
0 in TME stock
Net price for quantities from 100 pcs - 1.14 GBPGross price for quantities from 100 pcs - 1.36 GBP
Net price for quantities from 500 pcs - 1.07 GBPGross price for quantities from 500 pcs - 1.29 GBP
Net price for quantities from 1000 pcs - 1.02 GBPGross price for quantities from 1000 pcs - 1.23 GBP
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.