+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185106926

Connector: IDC; male; PIN: 10; SEK Standard; angled 90°; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09185106926
TME Symbol:
09185106926

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
10
Manufacturer series
SEK Standard
Spatial orientation
angled 90°
Electrical mounting
wrapped connections
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
15mm
Operating temperature
-55...125°C
Gross weight4.26 g
Certificates
EAN code5713140027282
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185106926
0 in TME stock
Net price for quantities from 50 pcs - 6.41 EURGross price for quantities from 50 pcs - 7.69 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.