+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185106927

Connector: IDC; male; PIN: 10; SEK Standard; straight; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
09185106927
TME Symbol:
09185106927

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
10
Manufacturer series
SEK Standard
Spatial orientation
straight
Electrical mounting
wrapped connections
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
15mm
Operating temperature
-55...125°C
Gross weight6.6 g
Certificates
EAN code5713140027299
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185106927
0 in TME stock
Net price for quantities from 50 pcs - 4.40 EURGross price for quantities from 50 pcs - 5.27 EUR
Net price for quantities from 100 pcs - 4.01 EURGross price for quantities from 100 pcs - 4.82 EUR
Net price for quantities from 500 pcs - 3.70 EURGross price for quantities from 500 pcs - 4.44 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.