+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185106953

Connector: IDC; male; PIN: 10; angled; THT; 2.54mm; UL94V-0

Manufacturer: HARTING

Manufacturer part number:
09185106953
TME Symbol:
09185106953

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
10
Spatial orientation
angled
Electrical mounting
THT
Contacts pitch
2.54mm
Contact plating
gold-plated
Flammability rating
UL94V-0
Operating temperature
-55...125°C
Gross weight4.9 g
Certificates
See other products in this category: IDC connectors HARTING,
*
09185106953
0 in TME stock
Net price for quantities from 100 pcs - 3.74 GBPGross price for quantities from 100 pcs - 4.48 GBP
No. of pieces (Multiplicity: 100)