+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185147321

Connector: IDC; male; PIN: 14; SEK Low Profile; angled 90°; THT

Manufacturer: HARTING

Manufacturer part number:
09185147321
TME Symbol:
09185147321

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
14
Manufacturer series
SEK Low Profile
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Number of rows
2
Lead length
4.5mm
Operating temperature
-55...125°C
Gross weight3.5 g
Certificates
EAN code5713140028180
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185147321
0 in TME stock
Net price for quantities from 100 pcs - 1.92 USDGross price for quantities from 100 pcs - 2.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.