+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185206921

Connector: IDC; socket; male; PIN: 20; SEK; angled; 1A; THT; 2.54mm

Manufacturer: HARTING

Manufacturer part number:
09185206921
TME Symbol:
09185206921

Specification

Manufacturer
HARTING
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Manufacturer series
SEK
Spatial orientation
angled
Current rating
1A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x10
Engineering PN
SEK-18 SV MA STD ANG45 20P PL2
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
250 cycles
Contact material
copper alloy
Lead length
4.5mm
Operating temperature
-55...125°C
Gross weight7.98 g
Certificates
EAN code5713140030046
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185206921
0 in TME stock
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 4.78 USD
Net price for quantities from 500 pcs - 2.91 USDGross price for quantities from 500 pcs - 3.49 USD
No. of pieces (Multiplicity: 100)