+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09185407813

Connector: IDC; female; PIN: 40; SEK; straight; IDC; 2.54mm; 1.27mm


Manufacturer: HARTING

Manufacturer part number:
09185407813
TME Symbol:
09185407813

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
female
Number of pins
40
Manufacturer series
SEK
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Tape pitch
1.27mm
Flammability rating
UL94V-0
Body material
PBT
Body colour
grey
Mechanical durability
50 cycles
Contact material
copper alloy
Number of rows
2
Operating temperature
-55...125°C
Gross weight6.04 g
Certificates
EAN code5713140033528
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09185407813
0 in TME stock
Net price for quantities from 100 pcs - 2.21 EURGross price for quantities from 100 pcs - 2.66 EUR
Net price for quantities from 300 pcs - 2.04 EURGross price for quantities from 300 pcs - 2.45 EUR
Net price for quantities from 500 pcs - 1.98 EURGross price for quantities from 500 pcs - 2.37 EUR
Net price for quantities from 1000 pcs - 1.89 EURGross price for quantities from 1000 pcs - 2.26 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.