+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

09195166323

Connector: IDC; male; data; PIN: 16; SEK Low Profile; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09195166323
TME Symbol:
09195166323

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Connector family
data
Number of pins
16
Manufacturer series
SEK Low Profile
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PCT
Body colour
beige
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight2.4 g
Certificates
EAN code5713140036918
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195166323
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.85 EURGross price for quantities from 100 pcs - 2.21 EUR
Net price for quantities from 500 pcs - 1.65 EURGross price for quantities from 500 pcs - 1.98 EUR
Net price for quantities from 1000 pcs - 1.58 EURGross price for quantities from 1000 pcs - 1.89 EUR