+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09195166324

Connector: IDC; male; PIN: 16; SEK Low Profile; straight; THT

Manufacturer: HARTING

Manufacturer part number:
09195166324
TME Symbol:
09195166324

Specification

Manufacturer
HARTING
Type of connector
IDC
Kind of connector
male
Number of pins
16
Manufacturer series
SEK Low Profile
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Flammability rating
UL94V-0
Body material
PCT
Body colour
beige
Mechanical durability
250 cycles
Contact material
copper alloy
Number of rows
2
Lead length
2.9mm
Operating temperature
-55...125°C
Gross weight2.14 g
Certificates
EAN code5713140036925
See other products in this category: IDC connectors HARTING,
See other products from this series.:
*
09195166324
0 in TME stock
Net price for quantities from 100 pcs - 1.65 EURGross price for quantities from 100 pcs - 1.98 EUR
Net price for quantities from 300 pcs - 1.52 EURGross price for quantities from 300 pcs - 1.82 EUR
Net price for quantities from 500 pcs - 1.46 EURGross price for quantities from 500 pcs - 1.76 EUR
Net price for quantities from 1000 pcs - 1.39 EURGross price for quantities from 1000 pcs - 1.67 EUR
No. of pieces (Multiplicity: 100)