+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092-2-008-0-S-BS0

Connector: IDC; socket; male; PIN: 8; straight; THT; 2.54mm; 2x4

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
092-2-008-0-S-BS0
TME Symbol:
09220080SBS0

Specification

Manufacturer
BINDER MPE
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
8
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x4
Contact plating
selectively gold plated
Connector variant
with long latch
Gross weight2 g
See other products in this category: IDC connectors BINDER MPE,
*
092-2-008-0-S-BS0
0 in TME stock
Net price for quantities from 3024 pcs - 1.04 EURGross price for quantities from 3024 pcs - 1.25 EUR
Net price for quantities from 6048 pcs - 0.97 EURGross price for quantities from 6048 pcs - 1.17 EUR
Net price for quantities from 9072 pcs - 0.91 EURGross price for quantities from 9072 pcs - 1.09 EUR
No. of pieces (Multiplicity: 3 024)