+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370101421

Enclosure for connectors: HDC; size 10B; for cable; Han® M


Manufacturer: HARTING

Manufacturer part number:
09370101421
TME Symbol:
09370101421

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Spatial orientation
straight
Enclosure material
zinc alloy
Body material
aluminum alloy
Body colour
black
Body colour
black
Engineering PN
Han M Hood Top Entry LC 4 Pegs PG 16
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight67.7 g
EAN code5713140055513

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09370101421
0 in TME stock
Net price for quantities from 1 pcs - 49.48 USDGross price for quantities from 1 pcs - 59.38 USD
Net price for quantities from 3 pcs - 44.28 USDGross price for quantities from 3 pcs - 53.13 USD
Net price for quantities from 5 pcs - 39.07 USDGross price for quantities from 5 pcs - 46.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.