+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09370101521

Enclosure for connectors: HDC; size 10B; for cable; Han® M


Manufacturer: HARTING

Manufacturer part number:
09370101521
TME Symbol:
09370101521

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 10B
Mechanical mounting
for cable
Application - series/manufacturer
Han® M
IP rating
IP65, IP66, IP67
Locking system
for double latch
Spatial orientation
angled
Enclosure material
zinc alloy
Body material
aluminum alloy
Body colour
black
Body colour
black
Resistance to
corrosion
Operating temperature
-40...125°C
Gross weight155 g
Certificates
EAN code5713140055520
See other products in this category: HARTING connectors HARTING,
*
09370101521
0 in TME stock
Net price for quantities from 1 pcs - 37.84 EURGross price for quantities from 1 pcs - 45.40 EUR
Net price for quantities from 3 pcs - 33.85 EURGross price for quantities from 3 pcs - 40.61 EUR
Net price for quantities from 5 pcs - 29.87 EURGross price for quantities from 5 pcs - 35.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.