+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09451451521

Connector: RJ45; plug; PIN: 8; Cat 6a; shielded; 8p8c; 4.5÷10mm


Manufacturer: HARTING

Manufacturer part number:
09451451521
TME Symbol:
09451451521

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Connector variant
shielded
Connector pinout layout
8p8c
Locking system
push-pull
Cable external diameter
4.5...10mm
Wire size
28AWG...24AWG
Mechanical mounting
for cable
Spatial orientation
straight
Connectors application
strand
Engineering PN
PushPull V4 plug, RJ45, Cat.6A
Operating temperature
-40...70°C
Gross weight41.01 g
EAN code5713140223745

WATCH VIDEO

See other products in this category: RJ connectors HARTING,
*
09451451521
0 in TME stock
Net price for quantities from 10 pcs - 18.04 USDGross price for quantities from 10 pcs - 21.65 USD
Net price for quantities from 20 pcs - 17.05 USDGross price for quantities from 20 pcs - 20.46 USD
Net price for quantities from 30 pcs - 16.66 USDGross price for quantities from 30 pcs - 19.99 USD
Net price for quantities from 50 pcs - 16.19 USDGross price for quantities from 50 pcs - 19.43 USD
Net price for quantities from 100 pcs - 15.62 USDGross price for quantities from 100 pcs - 18.75 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 10 pcs