+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454520001

Case; 22mm; har-port; Ø22.3mm; IP20; black; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09454520001
TME Symbol:
09454520001

Specification

Manufacturer
HARTING
Type of switch accessories
case
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
black
Operating temperature
-25...70°C
Gross weight5.6 g
Certificates
EAN code5713140060036
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454520001
3 in TME stock
Net price for quantities from 1 pcs - 3.50 GBPGross price for quantities from 1 pcs - 4.19 GBP
Net price for quantities from 5 pcs - 3.26 GBPGross price for quantities from 5 pcs - 3.91 GBP
Net price for quantities from 10 pcs - 3.03 GBPGross price for quantities from 10 pcs - 3.63 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.