+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521501

RJ45 socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 0.2m


Manufacturer: HARTING

Manufacturer part number:
09454521501
TME Symbol:
09454521501

Specification

Manufacturer
HARTING
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
0.2m
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight45.1 g
Certificates
EAN code5713140060074
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521501
7 in TME stock
Net price for quantities from 1 pcs - 37.56 EURGross price for quantities from 1 pcs - 45.06 EUR
Net price for quantities from 3 pcs - 35.64 EURGross price for quantities from 3 pcs - 42.77 EUR
Net price for quantities from 5 pcs - 34.38 EURGross price for quantities from 5 pcs - 41.26 EUR
Net price for quantities from 10 pcs - 32.43 EURGross price for quantities from 10 pcs - 38.92 EUR
Net price for quantities from 25 pcs - 29.90 EURGross price for quantities from 25 pcs - 35.87 EUR
Net price for quantities from 50 pcs - 28.25 EURGross price for quantities from 50 pcs - 33.90 EUR
Net price for quantities from 100 pcs - 26.92 EURGross price for quantities from 100 pcs - 32.30 EUR
Net price for quantities from 200 pcs - 25.85 EURGross price for quantities from 200 pcs - 31.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.