+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521504

RJ45 socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 0.5m


Manufacturer: HARTING

Manufacturer part number:
09454521504
TME Symbol:
09454521504

Specification

Manufacturer
HARTING
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
0.5m
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight61.1 g
Certificates
EAN code5713140060104
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521504
18 in TME stock
Net price for quantities from 1 pcs - 37.26 EURGross price for quantities from 1 pcs - 44.72 EUR
Net price for quantities from 3 pcs - 35.36 EURGross price for quantities from 3 pcs - 42.44 EUR
Net price for quantities from 5 pcs - 34.10 EURGross price for quantities from 5 pcs - 40.92 EUR
Net price for quantities from 10 pcs - 32.18 EURGross price for quantities from 10 pcs - 38.62 EUR
Net price for quantities from 25 pcs - 29.66 EURGross price for quantities from 25 pcs - 35.60 EUR
Net price for quantities from 50 pcs - 28.23 EURGross price for quantities from 50 pcs - 33.88 EUR
Net price for quantities from 100 pcs - 27.24 EURGross price for quantities from 100 pcs - 32.69 EUR
Net price for quantities from 250 pcs - 26.41 EURGross price for quantities from 250 pcs - 31.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.