+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521542

RJ45 socket; 22mm; har-port; Ø22.3mm; IP20; black; Len: 2.5m


Manufacturer: HARTING

Manufacturer part number:
09454521542
TME Symbol:
09454521542

Specification

Manufacturer
HARTING
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
black
Cable length
2.5m
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight140.6 g
Certificates
EAN code5713140060371
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521542
5 in TME stock
Net price for quantities from 1 pcs - 28.18 GBPGross price for quantities from 1 pcs - 33.81 GBP
Net price for quantities from 5 pcs - 26.30 GBPGross price for quantities from 5 pcs - 31.56 GBP
Net price for quantities from 10 pcs - 24.42 GBPGross price for quantities from 10 pcs - 29.30 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.