+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521560

RJ45 socket; 22mm; har-port; Ø22.3mm; IP20; silver; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09454521560
TME Symbol:
09454521560

Specification

Manufacturer
HARTING
Type of control accessories
RJ45 socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight25.91 g
Certificates
EAN code5713140060449
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521560
569 in TME stock
Net price for quantities from 1 pcs - 24.86 USDGross price for quantities from 1 pcs - 29.84 USD
Net price for quantities from 3 pcs - 23.70 USDGross price for quantities from 3 pcs - 28.44 USD
Net price for quantities from 5 pcs - 23.03 USDGross price for quantities from 5 pcs - 27.64 USD
Net price for quantities from 10 pcs - 21.78 USDGross price for quantities from 10 pcs - 26.13 USD
Net price for quantities from 25 pcs - 20.12 USDGross price for quantities from 25 pcs - 24.14 USD
Net price for quantities from 50 pcs - 19.00 USDGross price for quantities from 50 pcs - 22.80 USD
Net price for quantities from 100 pcs - 18.02 USDGross price for quantities from 100 pcs - 21.63 USD
Net price for quantities from 250 pcs - 16.97 USDGross price for quantities from 250 pcs - 20.36 USD
Net price for quantities from 500 pcs - 16.32 USDGross price for quantities from 500 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.