+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521920

USB socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 0.5m


Manufacturer: HARTING

Manufacturer part number:
09454521920
TME Symbol:
09454521920

Specification

Manufacturer
HARTING
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
0.5m
Cable/adapter structure
USB 2.0 A/A
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight35.69 g
Certificates
EAN code5713140060579
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521920
23 in TME stock
Net price for quantities from 1 pcs - 46.50 USDGross price for quantities from 1 pcs - 55.80 USD
Net price for quantities from 3 pcs - 44.33 USDGross price for quantities from 3 pcs - 53.19 USD
Net price for quantities from 5 pcs - 43.09 USDGross price for quantities from 5 pcs - 51.71 USD
Net price for quantities from 10 pcs - 40.69 USDGross price for quantities from 10 pcs - 48.83 USD
Net price for quantities from 25 pcs - 37.51 USDGross price for quantities from 25 pcs - 45.01 USD
Net price for quantities from 50 pcs - 35.42 USDGross price for quantities from 50 pcs - 42.50 USD
Net price for quantities from 100 pcs - 33.71 USDGross price for quantities from 100 pcs - 40.46 USD
Net price for quantities from 250 pcs - 32.00 USDGross price for quantities from 250 pcs - 38.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.