+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09454521923

USB socket; 22mm; har-port; Ø22.3mm; IP20; silver; Len: 2m; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09454521923
TME Symbol:
09454521923

Specification

Manufacturer
HARTING
Type of control accessories
USB socket
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP20
Colour
silver
Cable length
2m
Cable/adapter structure
USB 2.0 A/A
Related items
09455020000, 09455020001, 09455020002, 09455020003, 09455020004, 09455020005
Operating temperature
-25...70°C
Dimensions
Gross weight79.7 g
Certificates
EAN code5713140060609
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09454521923
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.82 EURGross price for quantities from 1 pcs - 40.59 EUR
Net price for quantities from 5 pcs - 31.57 EURGross price for quantities from 5 pcs - 37.88 EUR
Net price for quantities from 10 pcs - 29.31 EURGross price for quantities from 10 pcs - 35.17 EUR