+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09455020000

Cover; 22mm; har-port; Ø22.3mm; IP65,IP67; black; -25÷70°C


Manufacturer: HARTING

Manufacturer part number:
09455020000
TME Symbol:
09455020000

Specification

Manufacturer
HARTING
Type of switch accessories
cover
Switch standard
22mm
Manufacturer series
har-port
Mounting hole dimensions
Ø22.3mm
IP rating
IP65, IP67
Colour
black
Operating temperature
-25...70°C
Dimensions
Gross weight2.325 g
Certificates
EAN code5713140060845
See other products in this category: Panel Mount Accessories HARTING,
See other products from this series.:
*
09455020000
118 in TME stock
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 5.10 EUR
Net price for quantities from 5 pcs - 4.01 EURGross price for quantities from 5 pcs - 4.82 EUR
Net price for quantities from 10 pcs - 3.88 EURGross price for quantities from 10 pcs - 4.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs