+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09461453421

Connector: rectangular; male; PIN: 2


Manufacturer: HARTING

Manufacturer part number:
09461453421
TME Symbol:
09461453421

Specification

Manufacturer
HARTING
Type of connector
rectangular
Kind of connector
male
Number of pins
2
Engineering PN
PushPull V4, power, 250V/16A, w/o cont.
Gross weight24.5 g
Certificates
EAN code5713140223707

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09461453421
0 in TME stock
Net price for quantities from 1 pcs - 9.92 EURGross price for quantities from 1 pcs - 11.91 EUR
Net price for quantities from 250 pcs - 8.28 EURGross price for quantities from 250 pcs - 9.94 EUR
Net price for quantities from 500 pcs - 8.11 EURGross price for quantities from 500 pcs - 9.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.