+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09563525613

Connector: D-Sub HD; PIN: 44; socket; female; on PCBs; angled 90°


Manufacturer: HARTING

Manufacturer part number:
09563525613
TME Symbol:
09563525613

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
44
Connector
socket
Kind of connector
female
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight18.1 g
Certificates
EAN code5713140071810
See other products in this category: D-Sub plugs and sockets HARTING,
*
09563525613
0 in TME stock
Net price for quantities from 100 pcs - 8.25 EURGross price for quantities from 100 pcs - 9.89 EUR
Net price for quantities from 200 pcs - 7.91 EURGross price for quantities from 200 pcs - 9.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.