+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09564625813

Connector: D-Sub HD; PIN: 62; socket; male; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09564625813
TME Symbol:
09564625813

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
62
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight23.8 g
Certificates
EAN code5713140072183
See other products in this category: D-Sub plugs and sockets HARTING,
*
09564625813
0 in TME stock
Net price for quantities from 50 pcs - 13.66 EURGross price for quantities from 50 pcs - 16.40 EUR
Net price for quantities from 100 pcs - 13.08 EURGross price for quantities from 100 pcs - 15.70 EUR
Net price for quantities from 250 pcs - 12.87 EURGross price for quantities from 250 pcs - 15.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.