+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09565615713

Connector: D-Sub HD; PIN: 78; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09565615713
TME Symbol:
09565615713

Specification

Manufacturer
HARTING
Type of connector
D-Sub HD
Number of pins
78
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Contact plating
gold-plated
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight17.4 g
Certificates
EAN code5713140072404
See other products in this category: D-Sub plugs and sockets HARTING,
*
09565615713
0 in TME stock
Net price for quantities from 50 pcs - 14.36 USDGross price for quantities from 50 pcs - 17.23 USD
Net price for quantities from 100 pcs - 13.86 USDGross price for quantities from 100 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.