+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09651616713

Connector: D-Sub; PIN: 9; socket; male; on PCBs; straight; THT


Manufacturer: HARTING

Manufacturer part number:
09651616713
TME Symbol:
09651616713

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP STR 09P PL2 GC SLK 4-40
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight7 g
EAN code5713140076990
See other products in this category: D-Sub plugs and sockets HARTING,
*
09651616713
118 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 5.43 USD
Net price for quantities from 10 pcs - 3.81 USDGross price for quantities from 10 pcs - 4.57 USD
Net price for quantities from 20 pcs - 3.67 USDGross price for quantities from 20 pcs - 4.40 USD
Net price for quantities from 40 pcs - 3.52 USDGross price for quantities from 40 pcs - 4.22 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 4.00 USD
Net price for quantities from 200 pcs - 3.18 USDGross price for quantities from 200 pcs - 3.82 USD
Net price for quantities from 300 pcs - 3.10 USDGross price for quantities from 300 pcs - 3.72 USD
Net price for quantities from 400 pcs - 3.04 USDGross price for quantities from 400 pcs - 3.65 USD
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.59 USD
Net price for quantities from 600 pcs - 2.96 USDGross price for quantities from 600 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs