+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09653626813

Connector: D-Sub; PIN: 25; socket; male; on PCBs; angled 90°; THT


Manufacturer: HARTING

Manufacturer part number:
09653626813
TME Symbol:
09653626813

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
male
Mechanical mounting
on PCBs
Spatial orientation
angled 90°
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV MA SSDP ANG73-254 25P PL2GCSLK4-
Connector variant
  • PCB snap-in
  • with threaded screw
Gross weight1 g
EAN code5713140078659
See other products in this category: D-Sub plugs and sockets HARTING,
*
09653626813
0 in TME stock
Net price for quantities from 1 pcs - 7.75 GBPGross price for quantities from 1 pcs - 9.30 GBP
Net price for quantities from 10 pcs - 6.59 GBPGross price for quantities from 10 pcs - 7.90 GBP
Net price for quantities from 25 pcs - 6.18 GBPGross price for quantities from 25 pcs - 7.41 GBP
Net price for quantities from 50 pcs - 5.88 GBPGross price for quantities from 50 pcs - 7.06 GBP
Net price for quantities from 100 pcs - 5.61 GBPGross price for quantities from 100 pcs - 6.73 GBP
Net price for quantities from 250 pcs - 5.27 GBPGross price for quantities from 250 pcs - 6.32 GBP
Net price for quantities from 300 pcs - 5.21 GBPGross price for quantities from 300 pcs - 6.25 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.