+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09661080001

Strain relief; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: HARTING

Manufacturer part number:
09661080001
TME Symbol:
09661080001

Specification

Manufacturer
HARTING
Type of connector accessories
strain relief
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Engineering PN
Strain relief for D-Sub IDC 9-pole
Gross weight0.775 g
EAN code5713140079748
See other products in this category: D-Sub accessories HARTING,
*
09661080001
162 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.40 USD
Net price for quantities from 400 pcs - 0.32 USDGross price for quantities from 400 pcs - 0.39 USD
Net price for quantities from 600 pcs - 0.31 USDGross price for quantities from 600 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2600 pcs - 0.28 USDGross price for quantities from 2600 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs