+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09662116502

Connector: D-Sub; PIN: 15; socket; female; straight; THT; UNC 4-40


Manufacturer: HARTING

Manufacturer part number:
09662116502
TME Symbol:
09662116502

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Number of pins
15
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
THT
Thread
UNC 4-40
Mechanical durability
250 cycles
Engineering PN
DSUB SV FE SSDP STR 15P PL2 NUT 4-40
Gross weight7.44 g
EAN code5713140081673
See other products in this category: D-Sub plugs and sockets HARTING,
*
09662116502
28 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 4.65 USDGross price for quantities from 10 pcs - 5.58 USD
Net price for quantities from 20 pcs - 4.42 USDGross price for quantities from 20 pcs - 5.30 USD
Net price for quantities from 40 pcs - 4.19 USDGross price for quantities from 40 pcs - 5.02 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 4.64 USD
Net price for quantities from 200 pcs - 3.61 USDGross price for quantities from 200 pcs - 4.33 USD
Net price for quantities from 300 pcs - 3.47 USDGross price for quantities from 300 pcs - 4.17 USD
Net price for quantities from 400 pcs - 3.40 USDGross price for quantities from 400 pcs - 4.08 USD
Net price for quantities from 500 pcs - 3.35 USDGross price for quantities from 500 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs