+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670009972

Threaded head screw; UNC 4-40; DSUB SCREW LOCK FE UNC/UNC NI


Manufacturer: HARTING

Manufacturer part number:
09670009972
TME Symbol:
09670009972

Specification

Manufacturer
HARTING
Type of connector accessories
threaded head screw
Thread
UNC 4-40
Engineering PN
DSUB SCREW LOCK FE UNC/UNC NI
Screw length
11m
Thread length
3.9mm
Gross weight0.846 g
EAN code5713140087521
See other products in this category: D-Sub accessories HARTING,
*
09670009972
1898 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.62 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 300 pcs - 0.35 USDGross price for quantities from 300 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs