+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09670019954

Threaded head screw; M3,UNC 4-40; Screw length: 13m

Manufacturer: HARTING

Manufacturer part number:
09670019954
TME Symbol:
09670019954

Specification

Manufacturer
HARTING
Type of connector accessories
threaded head screw
Thread
M3, UNC 4-40
Engineering PN
D SUB-Screw-Lock-FE-UNC/M3-13mm-NI
Screw length
13m
Thread length
8mm
External thread
M3
Internal thread
UNC4-40
Gross weight0.89 g
EAN code5713140087620
See other products in this category: D-Sub accessories HARTING,
*
09670019954
1360 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.55 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.47 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.30 EURGross price for quantities from 50 pcs - 0.36 EUR
Net price for quantities from 100 pcs - 0.26 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 200 pcs - 0.24 EURGross price for quantities from 200 pcs - 0.29 EUR
Net price for quantities from 300 pcs - 0.24 EURGross price for quantities from 300 pcs - 0.29 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs